| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.76 to 5.5 | |
| 15 | |
| 350|700 | |
| 4.5 | |
| 24 | |
| 4.5 to 5.5 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Make your circuit work correctly with the synchronous step down TPS53114PW DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 24 V. You can operate this at a switching frequency of 350|700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

