| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 20 | |
| 200|300|400|500 | |
| 4.5 | |
| 28 | |
| 3 to 28 | |
| 3125 | |
| -10 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
The step down TPS51727RHAT DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. This DC voltage controller has single output. Its output produces a current of 8 A. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 200|300|400|500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -10 °C and a maximum of 100 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

