| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 2.5 | |
| 90 | |
| 1000 | |
| 4.5 | |
| 28 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Many components require different DC voltage levels to operate properly. The step down TPS51633RSMT DC voltage controller from Texas Instruments can safely provide the proper level. With an output that has a voltage of 0.5 to 2.5 V, this is power management at its best. Its output produces a current of 90 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 1000 kHz. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

