| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.3 to 1.5 | |
| 60 | |
| 3 | |
| 28 | |
| -10 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 6.15(Max) mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Texas Instruments' step down TPS51621RHAT DC voltage controller will provide the proper DC voltage level for each component within your electronic project. With an output that has a voltage of 0.3 to 1.5 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 28 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -10 °C and a maximum of 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

