| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 560(Typ)|920(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 5.15 |
| Maximum Output Current (A) | 12 |
| Minimum Input Voltage (V) | 5.5 |
| Maximum Input Voltage (V) | 24 |
| Operating Supply Voltage Range (V) | 5.5 to 24 |
| Typical Switch Current (A) | 22 |
| Typical Quiescent Current (uA) | 90 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 13 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 13 |