| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 5|3.3 | |
| 20 | |
| 360|430 | |
| 5 | |
| 24 | |
| 5 to 24 | |
| 0.86(Typ) | |
| 0.86 | |
| 3/3 | |
| 0.9/1.9 | |
| PWM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
With the pwm dc to dc /synchronous buck controller TPS51275CRUKT DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. This DC voltage controller has 2 outputs. With an output that has a voltage of 5|3.3 V, this is power management at its best. This DC voltage controller has an input voltage of 5 to 24 V. You can operate this at a switching frequency of 360|430 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

