| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 5|3.3 | |
| 10 | |
| 360|430 | |
| 5.5 | |
| 24 | |
| 5.5 to 24 | |
| 0.86 | |
| 3/3 | |
| 0.9/1.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
The synchronous buck TPS51225RUKT DC voltage controller from Texas Instruments can step the voltage in your circuit up or down, depending upon what your requirements are. This DC voltage controller has 2 outputs. With an output that has a voltage of 5|3.3 V, this is power management at its best. This DC voltage controller has an input voltage of 5.5 to 24 V. It has a switching frequency of 360|430 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

