| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 1 to 12 | |
| 20 | |
| 333 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1700 | |
| PWM | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 | |
| Lead Shape | No Lead |
The best way to change DC voltage levels in your application is by using the synchronous buck /pwm dc to dc controller TPS51221RTVT DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. With an output that has a voltage of 1 to 12 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 28 V. Its switching regulator has a frequency of 333 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

