Texas InstrumentsTPS51220ARTVTDC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R

Never worry about a stable current not being supplied by using this TPS51220ARTVT current controller by Texas Instruments. With an output that has a voltage of 1 to 12 V, this is power management at its best. Its 2 PWM outputs produce a current of 20000(Max) mA. This current mode controller supports buck topology. Its switching regulator has a frequency of 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 32 V. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 99 %.

Import TariffMay apply to this part

Total In Stock: 940 parts

Regional Inventory: 440

    Total$2.74Price for 1

    440 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Philippines
         
      • Price: $2.7428
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 190 parts
      • Price: $2.7428
    • (250)

      Ships tomorrow

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $2.688
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 500 parts
      • Price: $2.115

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.