Texas InstrumentsTPS51220ARTVRDC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R

Protecting your components from voltage spikes is important in any electronics circuit. Texas Instruments' TPS51220ARTVR current controller can help you regulate these changes. With an output that has a voltage of 1 to 12 V, this is power management at its best. Its 2 PWM outputs produce a current of 20000(Max) mA. This current mode controller supports buck topology. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 32 V. This current mode controller's maximum duty cycle is 99 %.

Total In Stock: 35,167 parts

Regional Inventory: 2,167

    Total$1.13Price for 1

    2,167 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2167
      Country Of origin:
      Philippines
         
      • Price: $1.1342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,167 parts
      • Price: $1.1342
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 33,000 parts
      • Price: $1.886

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.