| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 2 to 5.5 | |
| 20 | |
| 460 | |
| 5.5 | |
| 28 | |
| 5.5 to 28 | |
| 1 | |
| 1850 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
The best way to change DC voltage levels in your application is by using the synchronous buck TPS51125ARGET DC voltage controller from Texas Instruments. This DC voltage controller has 2 outputs. With an output that has a voltage of 2 to 5.5 V, this is power management at its best. Its output produces a current of 20(Max)|20 A. This DC voltage controller has an input voltage of 5.5 to 28 V. This part offers a switching frequency of 460 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

