Texas InstrumentsTPS51124RGERDC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R

Think of Texas Instruments' synchronous buck TPS51124RGER DC voltage controller the next time you need to change and manage different voltage levels within your project. Its output produces a current of 15(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

2,084 parts: Ships tomorrow

    Total$2.66Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2084
      Country Of origin:
      Philippines
         
      • Price: $2.658
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,084 parts
      • Price: $2.658

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.