| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 3.3|5 | |
| 20 | |
| 580 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1.5 | |
| 180 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Texas Instruments brings you their latest synchronous buck TPS51120RHBTG4 DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. This DC voltage controller has 2 outputs. Its output produces a current of 20(Max) A. With an output that has a voltage of 3.3|5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 580 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

