Texas InstrumentsTPS51120RHBRDC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin VQFN EP T/R

The synchronous buck TPS51120RHBR DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 20(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 3.3|5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. You can operate this at a switching frequency of 580 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

54 parts: Ships in 2 days

    Total$3.20Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      54
      Country Of origin:
      Philippines
         
      • Price: $3.201
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 54 parts
      • Price: $3.201

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.