| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.75 to 5.5 | |
| 10 | |
| 550 | |
| 1.8 | |
| 28 | |
| 4.5 to 5.5 | |
| 0.75 | |
| 0.4 | |
| 100 | |
| Yes | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
The synchronous step down TPS51117RGYT DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. With an output that has a voltage of 0.75 to 5.5 V, this is power management at its best. Its output produces a current of 10(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1.8 to 28 V. You can operate this at a switching frequency of 100 to 550 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

