| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.75 to 5.5 | |
| 10 | |
| 550 | |
| 1.8 | |
| 28 | |
| 4.5 to 5.5 | |
| 0.75 | |
| 0.4 | |
| 100 | |
| Yes | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
The synchronous step down TPS51117RGYR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 10(Max) A. With an output that has a voltage of 0.75 to 5.5 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1.8 to 28 V. You can operate this at a switching frequency of 100 to 550 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

