| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.5 to 3 | |
| 400 | |
| 3 | |
| 28 | |
| 4.75 to 5.25 | |
| 2 | |
| 2530 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Think of Texas Instruments' synchronous buck TPS51116RGERG4 DC voltage controller the next time you need to change and manage different voltage levels within your project. This DC voltage controller has single output. With an output that has a voltage of 1.5 to 3 V, this is power management at its best. Its output produces a current of 10(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

