DC to DC Controllers
TPS51020DBTG4
DC/DC Cntrlr Dual-OUT Step Down 450kHz 30-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.9 to 24
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
450
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Maximum Supply Current (mA)
2.2
Maximum Power Dissipation (mW)
874
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

