| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 4.5 to 58 | |
| 1000 | |
| 4.5 | |
| 38 | |
| 4.5 to 38 | |
| 0.6 | |
| 3/2.8 | |
| 2/1.9 | |
| 50 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Do you have to step up or down from one voltage level to another? The Texas Instruments synchronous boost TPS43060RTET DC voltage controller gives you the ability to do just that. With an output that has a voltage of 4.5 to 58 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 38 V. You can operate this at a switching frequency of 50 to 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

