| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 0.8 to 8 | |
| 1100 | |
| 1.8 | |
| 9 | |
| 1.8 to 9 | |
| 1.4 | |
| 1 | |
| 900 | |
| 1000 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Controlling voltage levels to encode messages is easy with the TPS43000PW voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 0.8 to 8 V, this is power management at its best. This voltage mode driver supports boost|buck topology. Its single PWM output produces a current of 6(Max) mA. It has a switching frequency of 2000(Max) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 9 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

