Arrow Electronic Components Online
TPS40400RHLT|TI|simage
TPS40400RHLT|TI|limage
DC to DC Controllers

TPS40400RHLT

DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 5
  • Maximum Output Current (A)
    30
  • Maximum Switching Frequency (kHz)
    2000
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    3 to 20
  • Maximum Supply Current (mA)
    15
  • Typical Quiescent Current (mA)
    6
  • Typical Gate Driver Pull Up Resistance (Ohm)
    1.25/1.25
  • Typical Gate Driver Pull Down Resistance (Ohm)
    0.8/1.3
  • Maximum Power Dissipation (mW)
    4360
  • Minimum Switching Frequency (kHz)
    200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    5.6(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources