| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 18 | |
| 25 | |
| 330 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 2.5 | |
| 1.5/1.5 | |
| 0.6/1 | |
| 270 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
The synchronous buck TPS40303DRCR DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 25(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 20 V. This part offers a switching frequency of 330 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

