| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 7 to 9 | |
| 1000 | |
| 4.5 | |
| 52 | |
| 4.5 to 52 | |
| 2.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Many sensitive electronics require specific levels of voltage to operate properly. The TPS40211QDGQRQ1 current controller from Texas Instruments can modulate it to what you need. With an output that has a voltage of 7 to 9 V, this is power management at its best. Its single PWM output produces a current of 400 mA. This current mode controller supports boost|flyback topology. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 52 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

