| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 46 | |
| 3 | |
| 500 | |
| 4.5 | |
| 52 | |
| 4.5 to 52 | |
| 1.5 | |
| 35 | |
| 300 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
If you need to change voltage levels in your DC circuit design use the step down TPS40200DRBT DC voltage controller from Texas Instruments. Its output produces a current of 0.3 A. With an output that has a voltage of 0.7 to 46 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 52 V. Its switching regulator has a frequency of 500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

