| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 46 | |
| 3 | |
| 500 | |
| 4.5 | |
| 52 | |
| 4.5 to 52 | |
| 1.5 | |
| 35 | |
| 300 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Ensure that all of the components within your circuit design receive the proper DC voltage by using Texas Instruments' step down TPS40200DR DC voltage controller. This DC voltage controller has single output. Its output produces a current of 0.3 A. With an output that has a voltage of 0.7 to 46 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 52 V. It has a switching frequency of 500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

