Texas InstrumentsTPS40170QRGYRQ1DC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 600kHz 20-Pin VQFN EP T/R Automotive AEC-Q100

The best way to change DC voltage levels in your application is by using the pwm dc to dc /synchronous buck controller TPS40170QRGYRQ1 DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has single output. With an output that has a voltage of 0.6 to 57 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 60 V. It has a switching frequency of 100 to 600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.

2,830 parts: Ships tomorrow

    Total$3.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2830
      Country Of origin:
      Malaysia
         
      • Price: $3.749
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,830 parts
      • Price: $3.749

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.