| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| MOSFET | |
| 0.7 to 35 | |
| 20 | |
| 1000 | |
| 10 | |
| 40 | |
| 10 to 40 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Effectively change the level of your DC voltage with the synchronous buck TPS40056PWP DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 35 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 10 to 40 V. This part offers a switching frequency of 100 to 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

