| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| -0.3 to 6 | |
| 0.0002 | |
| 570 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 1.5 | |
| 470 | |
| 500 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
If you need to change voltage levels in your DC circuit design use the synchronous buck TPS40051PWP DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of -0.3 to 6 V, this is power management at its best. Its output produces a current of 0.0002(Max) A. This DC voltage controller has an input voltage of 8 to 40 V. It has a switching frequency of 570 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

