| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 4 | |
| 15 | |
| 700 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 4 | |
| 1.4 | |
| 3/3 | |
| 1/1.5 | |
| 500 | |
| 600 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Does your circuit require a controlled input voltage? Try using Texas Instruments' TPS40002DGQR voltage mode PWM controller today. With an output that has a voltage of 0.7(Min) V, this is power management at its best. This voltage mode driver supports buck topology. It has single PWM output. You can operate this at a switching frequency of 700 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.25 V and a maximum of 5.5 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This voltage mode driver's maximum duty cycle is 97 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

