| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 4 | |
| 15 | |
| 700 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 4 | |
| 1.4 | |
| 3/3 | |
| 1/1.5 | |
| 500 | |
| 600 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Using the TPS40002DGQ voltage mode PWM controller from Texas Instruments, manage the level of voltage entering the circuit at all times. With an output that has a voltage of 0.7(Min) V, this is power management at its best. This voltage mode driver supports buck topology. It has single PWM output. It has a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This voltage mode driver's maximum duty cycle is 97 %. This device has a minimum operating supply voltage of 2.25 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

