| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1 to 2.5 | |
| 11.4 | |
| 12.6 | |
| 11.4 to 12.6 | |
| 400 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
With the synchronous buck TPPM0115D DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. With an output that has a voltage of 1 to 2.5 V, this is power management at its best. Its output produces a current of 0.5 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 11.4 to 12.6 V. Its switching regulator has a frequency of 200(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

