| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 3 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 4.6 | |
| 35 | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

