| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 0.7 | |
| 5.5 | |
| 0.7 to 5.5 | |
| 0.4 | |
| 5 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TLV61220DBVR DC to DC converter from Texas Instruments. This converter has single output. Use this part at voltages between 0.7 V and 5.5 V. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This device has a typical switch current of 0.4 A. This converter is 95 % efficient. Users like the load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). It has a switching frequency of 2000(Max) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

