ToshibaTLP3547-DEMO%Solid State Relays - SSRs
Photorelay evaluation board; low RON; high current; DIP8 (THM); Tube
Toshiba offers low RON, low CoFF photorelays in 2.54SOP6 (TLP3107) and DIP8 (TP3547) packages for high current applications, and general-purpose photorelays in various packages featuring high current and high off-state voltage.
Toshiba Photorelays
Discover the benefits of replacing a mechanical relay with a Toshiba photorelay. The TLP3547 photorelay replaces a mechanical relay by attaching directly to the mechanical relay mounting board. The TLP3547 on-board is a high capacity type photorelay in a DIP8 package with VOFF 60 V / ION5A (@ Ta = 25 C). It is also available in a surface mount (gull wing) option. For the detailed TLP3547 information, please download the product datasheet.
Mechanical Relays vs. Photorelays

.jpg)
Pin Patterns

Learn More about How Photorelays Can Replace Mechanical Relays
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 48 | |
| 25 | |
| 60 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 0.8 | |
| 750 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.65 mm |
| Package Width | 6.4 mm |
| Package Length | 9.66 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
