Infineon Technologies AGTLF42772ELXUMA2Linear Regulators
LDO Regulator Pos 5V to 12V 0.3A Automotive AEC-Q100 14-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 5 to 12 | |
| 0.3 | |
| 5 | |
| 45 | |
| 0.25@100mA|0.5@200mA | |
| 1.19(Typ) | |
| 20mV | |
| -5mV(Typ) | |
| 132K/W(Typ) | |
| 8K/W(Typ) | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

