Infineon Technologies AGTLE63892GV50XUMA2DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 420kHz Automotive AEC-Q100 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down | |
| 5|7 to 15 | |
| 420 | |
| 5 to 60 | |
| 0.085 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.94 |
| Package Length | 8.69 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

