| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 1 to 50 | |
| 0.02 | |
| 500 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 2.1 | |
| 1.1 | |
| 725 | |
| 20 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need to change voltage levels in your DC circuit design use the pwm dc to dc TL5001AQDRG4Q1 DC voltage controller from Texas Instruments. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 0.02 A. This part offers a switching frequency of 20 to 500 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

