| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 50 | |
| 0.02 | |
| 500 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 1.4(Typ) | |
| 725 | |
| 20 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Texas Instruments' pwm dc to dc TL5001AQDR DC voltage controller will provide the proper DC voltage level for each component within your electronic project. With an output that has a voltage of 50(Max) V, this is power management at its best. Its output produces a current of 0.02(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3.6 to 40 V. Its switching regulator has a frequency of 20 to 500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

