| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| -1.2 to -25|6.5 to 30|1.2 to 3.5 | |
| 0.5 | |
| 4.5 | |
| 12 | |
| 4.5 to 12 | |
| 0.5 | |
| 0.2%(Typ) | |
| 0.4%(Typ) | |
| 60 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TL497ACPWR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. It only needs a voltage of at least 4.5 V while not exceeding 12 V to effectively power your circuit. With an adjustable output that has a voltage of -1.2 to -25|6.5 to 30|1.2 to 3.5 V, this is power management at its best. This converter is 60 % efficient. Operate at a constant current by utilizing the load regulation of 0.4%(Typ) and line regulation of 0.2%(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

