| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Output Voltage (V) | 20(Max) |
| Maximum Switching Frequency (kHz) | 2000 |
| Minimum Input Voltage (V) | 3.6 |
| Maximum Input Voltage (V) | 20 |
| Operating Supply Voltage Range (V) | 3.6 to 20 |
| Maximum Supply Current (mA) | 7 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Switching Frequency (kHz) | 50 |
| Control Method | PWM |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 6.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |