ToshibaTK5A60D(STA4,Q,M)MOSFETs
Trans MOSFET N-CH Si 600V 5A 3-Pin(3+Tab) TO-220SIS
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 1430@10V | |
| 16@10V | |
| 16 | |
| 700@25V | |
| 35000 | |
| 11 | |
| 20 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 | |
| Lead Shape | Through Hole |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the TK5A60D(STA4,Q,M) power MOSFET, developed by Toshiba. Its maximum power dissipation is 35000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

