| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Triple Source | |
| DTMOSIV | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 3.7 | |
| 30.8 | |
| 1000 | |
| 10 | |
| 98@10V | |
| 86@10V | |
| 86 | |
| 3000@300V | |
| 240000 | |
| 8.5 | |
| 32 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

