SamtecTEM-115-02-03.0-H-D-WTConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 30 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Center Slot | |
| 1.6 | |
| 2.9/Contact | |
| 330VDC|235VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 2500 | |
| Tray | |
| 21 | |
| 5.5 | |
| 5.61 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TEM-115-02-03.0-H-D-WT header connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2.6 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TEM-115-02-03.0-H-D-WT is housed in black liquid crystal polymer. This product is 21 mm long, 5.61 mm tall and 5.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

