Trenz Electronic GmbHTEI0024-01Sensor Development Boards and Kits
MAXCO2 Evaluation kit for precise CO2 measurement
The Trenz Electronic TEI0024-01 MAXCO2 is a compact evaluation kit for precise CO2 measurement of the ambient air in rooms and displays pre-defined CO2 levels directly via 8 LEDs. MAXCO2 is a combination of the well-known MAX1000 Intel FPGA board, where many tutorials are available, and the high-precision CO2 measurement sensor SCD30 from Sensirion. The board is supplied via a standard micro-USB connector (e.g. mobile phone charger) and shows the current CO2 concentration levels via the LEDs already after a few seconds.
Further Details and ordering:
TEI0024 - MAXCO2 Evaluation kit
Key Features
MAX1000 Board
- MAX10 Intel FPGA
- 8kLE
- ADC 8x12Bit
- Internal Flash
- SDRAM 8MB
- Sensor: 3-Axis Acceleration
- 2x Switch
- 8x LED (for CO2 level indication)
- Pmod connector
- Arduino MKR connector (partly used by SCD30)
- USB-Programmer2 (FPGA Programmer und Debugger)
- Small form factor: 61.5 mm x 25 mm
SCD30 – CO2 Sensor module
- NDIR CO2 sensor technology
- Integrated temperature and humidity sensor
- Best performance-to-price ratio
- Dual-channel detection for superior stability
- Accuracy CO2 sensor: ± (30 ppm + 3%)
- Measurement Range: 0 - 40'000 ppm
- Auto calibration feature enabled
Development Support
Latest documentation, design support files and reference designs with source files are available for download free of charge.
Scope of Delivery
- 1 x TEI0001 MAX1000 Trenz Electronic FPGA module with Intel MAX 10 FPGA
- 1 x Sensirion SCD30 CO2 Sensor module
- 1 x Pmod Connector
Additional Information
- Manufacturer's article number: TEI0024-01
- Trenz Electronic Wiki MAX1000
- Sensirion SCD30 Product Page
- Sensirion SCD30 Download Center
- Support Forum
| Compliant | |
| EAR99 | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

