NXP SemiconductorsTEA18362LT/2JAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 10.8V 140kHz T/R 8-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| -0.4 | |
| 30 | |
| 9 | |
| 9.9 | |
| 10.8 | |
| 0.7 | |
| 1000 | |
| 140 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

