Reduced Price
NXP SemiconductorsTEA18361LT/1JAC to DC Switching Converters
AC to DC Switching Converter Flyback 10.8V 140kHz T/R 14-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| -0.4 | |
| 30 | |
| 9 | |
| 9.9 | |
| 10.8 | |
| 0.7 | |
| 140 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Never worry about losing energy from conversion by using this TEA18361LT/1J AC to DC converter from NXP Semiconductors. This AC to DC power converter supports smps controller topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

