Top Searched
NXP SemiconductorsTEA1761T/N2/DG,118AC to DC Switching Converters
AC to DC Switching Converter Flyback T/R 8-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.6 | |
| 38 | |
| 1.4(Typ) | |
| 3000 | |
| No | |
| -20 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Thanks to NXP Semiconductors' TEA1761T/N2/DG,118 power supply controller, you will be able to cut down on power consumption costs and put money back into your pocket. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -20 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

