NXP SemiconductorsTEA1750T/N1/DG,518AC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 16V 150kHz T/R 16-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| -0.4 | |
| 38 | |
| 14 | |
| 15 | |
| 16 | |
| 3.75 | |
| 150 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Most things need to be converted to DC to operate, help the process with this TEA1750T/N1/DG,518 AC to DC converter from NXP Semiconductors.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

