NXP SemiconductorsTEA1733LT/N1,118AC to DC Switching Converters
AC to DC Switching Converter Flyback 13.2V 62kHz to 71kHz T/R 8-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.4 | |
| 30 | |
| 11.2 | |
| 12.2 | |
| 13.2 | |
| 0.4 | |
| 62 to 71 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
If you need to change from AC to DC voltage use the TEA1733LT/N1,118 AC to DC converter from NXP Semiconductors. This AC to DC power converter supports flyback topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

