NXP SemiconductorsTEA1723FT/N1,118AC to DC Switching Converters
AC to DC Switching Converter Flyback 9.5V 53kHz T/R 7-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 20 | |
| 7.5 | |
| 8.5 | |
| 9.5 | |
| 0.97 | |
| 53 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 7 | |
| Lead Shape | Gull-wing |
Need to regulate power consumption in your circuit? Look no further and use TEA1723FT/N1,118 power monitoring system from NXP Semiconductors. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

